
Single-channel, general-purpose operational amplifier featuring an 8MHz bandwidth and 4.5V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities, with a maximum operating temperature of 125°C and a minimum of -40°C. It operates from a 2.5V to 5.5V supply range, drawing 820µA typical supply current. Key specifications include a 1.5mV input offset voltage, 10pA input bias current, and 62dB common mode rejection ratio. Packaged in SOIC for surface mounting, it provides 35mA output current.
Stmicroelectronics TSV911AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSV911AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
