
Single-channel, 5V CMOS operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers an 8MHz gain bandwidth product and a 4.5V/µs slew rate. It boasts a low input bias current of 1pA and an input offset voltage of 1.5mV, with a common mode rejection ratio of 62dB. Designed for surface mounting in an SO package, it operates from 2.5V to 5.5V supply voltages and supports a maximum operating temperature of 125°C.
Stmicroelectronics TSV911AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV911AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
