
Single-channel, general-purpose operational amplifier featuring 8MHz bandwidth and 4.5V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities with a maximum operating supply voltage of 5.5V. Key specifications include a 10pA input bias current, 100µV input offset voltage, and 62dB common mode rejection ratio. Designed for surface mounting in a SOT-23-5 package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics TSV911RILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV911RILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
