Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount device offers an 8MHz bandwidth and 8MHz gain bandwidth product, with a 4.5V/µs slew rate. It operates from a 2.5V to 6V supply voltage range, drawing 820µA operating supply current. The amplifier boasts a 65dB common mode rejection ratio and 91dB voltage gain, with a low 10pA input bias current. Packaged in SO, it is RoHS compliant.
Stmicroelectronics TSV912AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
