Dual rail-to-rail input/output operational amplifier featuring a wide bandwidth of 8 MHz and a slew rate of 4.5 V/µs. This voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal common-mode rejection ratio of 78 dB. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and supports supply voltages from 3.3V nominal up to 6V maximum. The component is housed in an 8-terminal, 3.9mm x 4.9mm package.
Stmicroelectronics TSV912AIYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSV912AIYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.