
Stmicroelectronics TSV912AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
