
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Boasts an 8MHz gain bandwidth product and 4.5V/µs slew rate. Operates with a supply voltage range of 2.5V to 5.5V, drawing a maximum supply current of 1.1mA. Offers a typical input bias current of 10pA and a voltage gain of 91dB. Packaged in a surface-mount SO case, measuring 5mm in length, 4mm in width, and 1.25mm in height.
Stmicroelectronics TSV912ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSV912ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
