
Dual operational amplifier featuring 8MHz bandwidth and 4.5V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, with a 100µV input offset voltage and 1pA input bias current. Operating from 2.5V to 5.5V, it provides 35mA output current per channel and a 91dB voltage gain. Packaged in MSOP for surface mounting, this RoHS compliant component is suitable for automotive applications.
Stmicroelectronics TSV912IYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912IYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
