
Quad-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount device offers an 8MHz gain bandwidth product and a 4.5V/µs slew rate. With a wide operating voltage range from 2.5V to 5.5V, it provides a typical input offset voltage of 4.5mV and a low input bias current of 10pA. The amplifier boasts a 62dB common mode rejection ratio and a voltage gain of 91dB, operating efficiently with a supply current of 1.1mA.
Stmicroelectronics TSV914ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
