
Quad operational amplifier featuring 8MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose CMOS op-amp offers rail-to-rail input and output capabilities, operating from 2.5V to 5.5V supply voltages. With a low input bias current of 10pA and 35mA output current per channel, it is suitable for surface mount applications in a TSSOP package. The device boasts a 62dB common mode rejection ratio and a voltage gain of 91dB, with a maximum operating temperature of 125°C.
Stmicroelectronics TSV914IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
