
Single-channel, 5V CMOS operational amplifier featuring a 20MHz bandwidth and rail-to-rail input/output capability. This general-purpose op-amp offers a 10V/µs slew rate, 35mA output current, and low 10pA input bias current. Designed for surface mounting in a SOT-23 package, it operates across a 2.5V to 5.5V supply range with a maximum supply current of 1.1mA. Key specifications include a 62dB CMRR and a 1.5mV input offset voltage, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics TSV991AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.05mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.1mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 91dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991AILT to view detailed technical specifications.
No datasheet is available for this part.
