Stmicroelectronics TSV991AIYD technical specifications.
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991AIYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.