
The TSV991AIYLT is a general purpose operational amplifier with a gain bandwidth product of 20MHz and a common mode rejection ratio of 62dB. It operates over a temperature range of -40°C to 125°C and can supply up to 35mA of current per channel. The amplifier is available in a surface mount SOT-23-5 package and is compliant with RoHS regulations. It has a slew rate of 10V/µs and a voltage gain of 91dB.
Stmicroelectronics TSV991AIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 10V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991AIYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
