
Single-channel, general-purpose operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities, operating from 2.5V to 5.5V supply voltages. It boasts a 10pA input bias current and a 4.5mV input offset voltage. Packaged in a compact SOT-23-5 surface-mount case, it is RoHS compliant and designed for efficient operation with a typical 820µA supply current.
Stmicroelectronics TSV991ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.05mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.1mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 91dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
