
Single-channel, 5V CMOS operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This rail-to-rail input/output amplifier offers a low input bias current of 1pA and an input offset voltage of 100µV. Designed for surface mount applications in a SOT-23-5 package, it operates from -40°C to 125°C with a typical supply current of 820µA and an output current of 35mA per channel. This lead-free, RoHS compliant component is suitable for general-purpose amplification.
Stmicroelectronics TSV991IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
