Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This BICMOS technology device offers a 20MHz bandwidth and 10V/µs slew rate, with a 20MHz gain bandwidth product. It operates with a supply voltage range of 2.5V to 5.5V and a low 820µA operating supply current. The surface-mount SO package measures 4.9mm x 3.9mm x 1.25mm, supporting a maximum output current of 35mA per channel.
Stmicroelectronics TSV992AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 91dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSV992AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.