
Dual low voltage operational amplifier featuring rail-to-rail input and output. This 8-pin SO N package, with a narrow body and gull-wing leads, is designed for surface mount applications. It operates from a minimum single supply voltage of 2.5V up to a maximum of 5.5V, with a typical gain bandwidth product of 20 MHz. The BiCMOS process technology enables CMOS output, and it offers a maximum input offset voltage of 1.5mV at 5V.
Stmicroelectronics TSV992AIDT/LIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Voltage Amplifier |
| Type | Low Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | BiCMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 20MHz |
| Maximum Input Offset Voltage | 1.5@5VmV |
| Maximum Input Offset Current | 0.00001@5VuA |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.5V |
| Cage Code | SCR76 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics TSV992AIDT/LIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.