
Dual operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose CMOS op-amp offers rail-to-rail input and output capabilities, with a low input bias current of 1pA and input offset voltage of 100µV. Designed for surface mounting in a SOIC package, it operates from 2.5V to 5.5V supply voltages and supports an output current of 35mA per channel. With a high voltage gain of 91dB and common mode rejection ratio of 62dB, it is suitable for automotive applications and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics TSV992IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV992IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
