
Quad operational amplifier featuring 20MHz gain bandwidth product and 10V/µs slew rate. This rail-to-rail input/output CMOS device offers a 1.5mV input offset voltage and 10pA input bias current. Operating from 2.5V to 5.5V supply, it provides 91dB voltage gain and 35mA output current per channel. Suitable for surface mount applications, it operates across a -40°C to 125°C temperature range.
Stmicroelectronics TSV994AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 4.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV994AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
