
Stmicroelectronics TSV994AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV994AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
