
Dual CMOS comparator with push-pull output, operating from 1.35V to 16V supply. Features micropower consumption (5µA quiescent current) and a fast 2.7µs response time. Offers 89dB common mode rejection and power supply rejection ratios, with a low 10pA input bias current. Packaged in SOIC for surface mounting, this component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Stmicroelectronics TSX3702IST technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 89dB |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX3702IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
