
Single-channel, general-purpose operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This micropower CMOS op-amp operates from a 16V supply with a typical 360µA quiescent current. It offers a 1mV input offset voltage and 100pA input bias current, with a voltage gain of 85dB. Packaged in a compact SOT-23 surface-mount case, it operates across a -40°C to 125°C temperature range.
Stmicroelectronics TSX561IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 900kHz |
| Height | 1.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 3mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.1V/µs |
| Voltage Gain | 85dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX561IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
