
Dual, general-purpose CMOS operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This surface-mount device operates from 3V to 16V supply voltages, consuming a low 250µA quiescent current. It offers a 1mV input offset voltage, 1pA input bias current, and 55nV/√Hz input voltage noise density. The amplifier provides 85dB voltage gain and 92mA output current per channel, with a 16V maximum input voltage and 125°C maximum operating temperature.
Stmicroelectronics TSX562IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 900kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current | 92mA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX562IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
