
Quad CMOS operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp operates from a 3V to 16V supply, consuming a low 250µA quiescent current. It offers a 16V maximum input voltage, 1pA input bias current, and 55nV/√Hz input voltage noise density. Packaged in a 3mm x 3mm QFN for surface mounting, it boasts a 92mA output current per channel and a 76dB common mode rejection ratio.
Stmicroelectronics TSX564IQ4T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 900kHz |
| Height | 0.6mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 250uA |
| Output Current | 92mA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSX564 |
| Slew Rate | 1.1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX564IQ4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
