
Single, micropower (45uA) CMOS operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 200kHz gain bandwidth product and a low offset voltage of 700uV. Designed for surface mount applications, it operates from a 3.3V to 16V supply range and boasts a high voltage gain of 110dB. Key specifications include a 1pA input bias current and a 60nV/sqrt Hz input voltage noise density, with a maximum output current of 92mA per channel.
Stmicroelectronics TSX631AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Supply Current | 45uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 110dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX631AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
