
Single, micropower (60µA) CMOS operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 200kHz gain bandwidth product and a 16V maximum supply voltage. Key specifications include a low input bias current of 100pA, 700µV input offset voltage, and 110dB voltage gain. Designed for surface mounting in a SOT-23 package, it operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TSX631AIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 3mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX631AIYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
