
Dual, general-purpose operational amplifier featuring rail-to-rail input and output. Achieves a 200kHz gain bandwidth product with a low operating supply current of 45uA. Offers a wide operating voltage range from 3.3V to 16V and a high voltage gain of 110dB. Designed for surface mount applications in a compact MSOP package, this CMOS op-amp boasts a low input bias current of 1pA and an input offset voltage of 700uV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSX632AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX632AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
