
The TSX632AIYST is a dual general purpose operational amplifier with a gain bandwidth product of 200kHz. It features an input bias current of 100pA and an input offset voltage of 700uV. The amplifier is available in a surface mount SOIC package and is compliant with AEC-Q100. The operating temperature range is -40°C to 125°C. The device is RoHS compliant and is packaged in cut tape.
Stmicroelectronics TSX632AIYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 700uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 92mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.12V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX632AIYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
