Dual, general-purpose operational amplifier featuring micropower consumption (45uA typical) and rail-to-rail output. Offers a 200kHz gain bandwidth product and 110dB voltage gain, operating from 3.3V to 16V supply. Designed for surface mount applications with a 200kHz bandwidth and 0.12V/µs slew rate. Includes low input bias current (1pA) and a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TSX632IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX632IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.