
Dual, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 16V operating supply voltage. This micropower IC consumes only 60µA operating supply current and offers a 110dB voltage gain. Designed for surface mount applications, it comes in an MSOP package with dimensions of 3.2mm (L) x 3.1mm (W) x 0.95mm (H). Key specifications include a 1.6mV input offset voltage, 100pA input bias current, and a 0.12V/µs slew rate.
Stmicroelectronics TSX632IYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Height | 0.95mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 92mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX632IYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
