
Single-channel, rail-to-rail CMOS operational amplifier featuring a 2.7MHz gain bandwidth product and 1.4V/µs slew rate. Offers a low input offset voltage of 200µV and a minimal input bias current of 1pA. Designed for surface mounting in a SOT-23 package, this amplifier operates from -40°C to 125°C with a maximum supply voltage of 16V. Provides 71mA output current per channel and a high voltage gain of 149dB.
Stmicroelectronics TSX711ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 2.7MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 71mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Voltage Gain | 149dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX711ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
