Dual, rail-to-rail CMOS operational amplifier with a 2.7MHz gain-bandwidth product and 1.4V/µs slew rate. Features a low input offset voltage of 450µV maximum and an average bias current of 0.05µA at 25°C. Operates from a 4V nominal supply voltage up to 18V, with a maximum supply current of 1.8mA. This automotive-grade component is housed in an 8-terminal S-PDSO-G8 package, suitable for operation between -40°C and 125°C.
Stmicroelectronics TSX712IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX712IYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.