Automotive-grade operational amplifier featuring rail-to-rail input and output with a precision input offset voltage of 450µV maximum. This single-channel, voltage-feedback amplifier offers a 9MHz gain bandwidth product and a 2.5V/µs nominal slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 4V to 18V. The device is housed in a 5-terminal, 1.6mm x 2.9mm JEDEC R-PDSO-G5 package.
Stmicroelectronics TSX7191IYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 63095 |
| Unity Gain BW-Nom | 7700 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1.1 |
| Input Offset Current-Max (IIO) | 0.0002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX7191IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.