This dual operational amplifier is designed for automotive applications, with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It features a JEDEC package code of R-PDSO-G8 and a supply voltage limit of 18V. The amplifier has a low input offset voltage of 450mV and a high voltage gain of 63,095.73445. It also has a low bias current of 0.00005mA and a micropower architecture. The device is screened to AEC-Q100 level and has a frequency compensation feature.
Stmicroelectronics TSX7192IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 63095.73445 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1.1 |
| Input Offset Current-Max (IIO) | 0.0002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX7192IYST to view detailed technical specifications.
No datasheet is available for this part.