
Dual, rail-to-rail CMOS operational amplifier featuring a 10MHz bandwidth and 16V maximum supply voltage. This general-purpose op-amp offers a 113dB voltage gain, 17V/µs slew rate, and 74mA output current per channel. With a low input bias current of 10pA and a 67dB CMRR, it operates across a wide temperature range of -40°C to 125°C. The surface-mount DFN package, measuring 2mm x 2mm x 0.75mm, is supplied on tape and reel.
Stmicroelectronics TSX922IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 113dB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX922IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.