
Dual rail-to-rail CMOS operational amplifier featuring a 10MHz bandwidth and 17V/µs slew rate. This general-purpose op-amp operates from a 4V to 16V supply range, with a maximum input voltage of 16V. It offers a high voltage gain of 113dB and a low input bias current of 10pA. The device is housed in a compact MSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics TSX922IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 74mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 113dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX922IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
