
Single-channel, rail-to-rail CMOS operational amplifier featuring a 16MHz bandwidth and 27V/µs slew rate. This general-purpose op-amp operates from a 4V to 16V supply, offering a high voltage gain of 113dB and a low input bias current of 10pA. Designed for surface mounting in a SOT-23 package, it boasts a 125°C maximum operating temperature and 74mA output current per channel.
Stmicroelectronics TSX9291ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 16MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSX9291 |
| Slew Rate | 27V/µs |
| Supply Current | 3.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX9291ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
