Dual rail-to-rail CMOS operational amplifier featuring 16MHz unity gain bandwidth and 27V/µs slew rate. This voltage-feedback amplifier operates from a 4.5V to 18V supply, with a maximum supply current of 3.5mA. Designed for automotive applications, it offers a wide operating temperature range of -40°C to 125°C and is housed in an 8-terminal R-PDSO-G8 package. Key specifications include a maximum input offset voltage of 5mV and a minimum voltage gain of 31622.78.
Stmicroelectronics TSX9292IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 27 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 15600 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX9292IYDT to view detailed technical specifications.
No datasheet is available for this part.