
Single-channel, zero-drift operational amplifier featuring a 400kHz gain bandwidth product and 1uV input offset voltage for exceptional precision. This CMOS op-amp offers a very high accuracy of 5uV, 70pA input bias current, and a low 29uA operating supply current. Designed for surface mount applications in a SOT-23-5 package, it operates across a wide temperature range of -40°C to 125°C. The component boasts a 0.19V/µs slew rate and 18mA output current per channel, meeting automotive AEC-Q100 standards and RoHS compliance.
Stmicroelectronics TSZ121IYLT technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 18mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ121IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
