
Dual operational amplifier featuring a 400kHz gain bandwidth product and 0.19V/µs slew rate. Achieves very high accuracy with a 1µV input offset voltage and 70pA input bias current. Operates from a 5V supply with a low 31µA operating supply current. Surface mountable in an SOIC package, this RoHS compliant component offers an 18mA output current per channel and a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TSZ122IDT technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 31uA |
| Output Current per Channel | 18mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ122IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
