Dual, 5V CMOS operational amplifier featuring very high accuracy with a maximum input offset voltage of 8 µV and a nominal unity gain bandwidth of 400 kHz. This automotive-grade device offers a wide operating temperature range from -40°C to 125°C and a maximum supply voltage of 6V. With a nominal slew rate of 0.19 V/µs and a minimum voltage gain of 316227.77, it provides micropower operation with a maximum supply current of 0.04 mA. The amplifier is housed in an 8-terminal R-PDSO-G8 package, suitable for demanding applications.
Stmicroelectronics TSZ122IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0006 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSZ122IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.