
The TSZ122IYST is a dual-channel operational amplifier from Stmicroelectronics with a gain bandwidth product of 400kHz and an output current per channel of 18mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. The op amp has an input bias current of 70pA and an input offset voltage of 1uV.
Stmicroelectronics TSZ122IYST technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 31uA |
| Output Current per Channel | 18mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ122IYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
