Quad operational amplifier featuring very high accuracy with a maximum input offset voltage of 8 µV and a typical common-mode rejection ratio of 128. This micropower, low-bias CMOS device operates from a 3.3 V nominal supply voltage, with a maximum supply voltage limit of 6 V, and a maximum supply current of 0.04 mA. It boasts a nominal unity gain bandwidth of 400 kHz and a nominal slew rate of 0.19 V/µs, with frequency compensation included. The amplifier is housed in a 14-terminal R-PDSO-G14 package, measuring 4.4 mm in width and 5 mm in length, and is rated for an automotive temperature grade from -40°C to 125°C, meeting AEC-Q100 screening.
Stmicroelectronics TSZ124IYPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0006 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSZ124IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.