Automotive-grade, dual-channel, 5V CMOS operational amplifier featuring very high accuracy with a maximum input offset voltage of 40 µV and a typical common-mode reject ratio of 120. This voltage-feedback amplifier offers a nominal unity gain bandwidth of 2800 kHz and a minimum slew rate of 2.1 V/µs. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Maximum supply current is 1.2 mA, with a maximum supply voltage limit of 6V.
Stmicroelectronics TSZ182IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 40 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | 0.04 |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 2.1 |
| Input Offset Current-Max (IIO) | 0.0006 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSZ182IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.