The TXN408GRG is a silicon controlled rectifier from Stmicroelectronics, packaged in a TO-220AB through hole mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a DC rated voltage of 400V and a RMS current of 8A.
Stmicroelectronics TXN408GRG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TXN408GRG to view detailed technical specifications.
No datasheet is available for this part.