
Silicon Controlled Rectifier (SCR) with a 1200V DC rated voltage and 1.2kV repetitive reverse voltage. This through-hole component offers a 25A RMS current rating and a 314A surge current capability. Featuring a TO-220AB package, it operates within a temperature range of -40°C to 125°C and has a hold current of 50mA. The device is RoHS compliant and supplied in a 50-piece tube.
Stmicroelectronics TYN1225RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 25A |
| Height | 9.15mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN1225RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
