
The TYN225RG is a silicon controlled rectifier (SCR) with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a hold current of 50mA. The device is packaged in a TO-220AB case and is mounted through a hole. It is RoHS compliant and has a maximum repetitive reverse voltage of 200V.
Stmicroelectronics TYN225RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN225RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
