
Stmicroelectronics TYN416 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
