
The TYN808RG is a silicon controlled rectifier in a TO-220AB package, rated for 8A RMS current and operating within a -40°C to 125°C temperature range. It is lead-free and RoHS compliant. This device is suitable for use in a variety of applications requiring high current handling and reliable operation.
Stmicroelectronics TYN808RG technical specifications.
| Package/Case | TO-220 |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | TYN808 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN808RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
