
General purpose operational amplifier, featuring a single channel and bipolar technology. Offers a 1MHz gain bandwidth product, 0.5V/µs slew rate, and 106.02dB voltage gain. Operates with dual supply voltages from 2.5V to 22V, drawing 1.7mA operating supply current. Packaged in SO surface mount format, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Stmicroelectronics UA741MD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UA741MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
